
LTH-040-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LTH-040-01-G-D-A-K-TR-ND - Tape & Reel (TR) 612-LTH-040-01-G-D-A-K-TRCT-ND - Cut Tape (CT) 612-LTH-040-01-G-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTH-040-01-G-D-A-K-TR |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LTH-040-01-G-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 80 | Height Above Board 0.066" (1.68mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,25000 Kč | 118,25 Kč |
| 10 | 100,39800 Kč | 1 003,98 Kč |
| 25 | 94,10840 Kč | 2 352,71 Kč |
| 50 | 89,61600 Kč | 4 480,80 Kč |
| 100 | 85,33650 Kč | 8 533,65 Kč |
| 250 | 79,99504 Kč | 19 998,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 925 | 64,28703 Kč | 59 465,50 Kč |
| Unit Price without VAT: | 118,25000 Kč |
|---|---|
| Unit Price with VAT: | 143,08250 Kč |

