60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTH-030-01-G-D-A-K-TR

DigiKey Part Number
SAM15024TR-ND - Tape & Reel (TR)
SAM15024CT-ND - Cut Tape (CT)
SAM15024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTH-030-01-G-D-A-K-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LTH-030-01-G-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
2.31mm
Number of Positions
60
Height Above Board
0.066" (1.68mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1086,00800 Kč860,08 Kč
2580,61080 Kč2 015,27 Kč
5076,76080 Kč3 838,04 Kč
10073,09640 Kč7 309,64 Kč
25068,51948 Kč17 129,87 Kč
50066,42894 Kč33 214,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 42552,26915 Kč74 483,54 Kč
Manufacturers Standard Package
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč