20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTH-010-01-G-D-A

DigiKey Part Number
SAM9682-ND
Manufacturer
Manufacturer Product Number
LTH-010-01-G-D-A
Description
CONN HDR 20POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LTH-010-01-G-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
2.31mm
Number of Positions
20
Height Above Board
0.066" (1.68mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTH-010-01-H-D-ASamtec Inc.56612-LTH-010-01-H-D-A-ND68,41000 KčSimilar
In-Stock: 53
Factory Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,68000 Kč50,68 Kč
10047,50880 Kč4 750,88 Kč
25042,92060 Kč10 730,15 Kč
50037,47776 Kč18 738,88 Kč
1 00037,25314 Kč37 253,14 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,68000 Kč
Unit Price with VAT:61,32280 Kč