
LTH-010-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15023TR-ND - Tape & Reel (TR) SAM15023CT-ND - Cut Tape (CT) SAM15023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTH-010-01-G-D-A-K-TR |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
EDA/CAD Models | LTH-010-01-G-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.31mm | |
Height Above Board | 0.066" (1.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,38000 Kč | 61,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 225 | 35,78649 Kč | 43 838,45 Kč |
| 3 675 | 30,70252 Kč | 112 831,76 Kč |
| 6 125 | 29,36143 Kč | 179 838,76 Kč |
| Unit Price without VAT: | 61,38000 Kč |
|---|---|
| Unit Price with VAT: | 74,26980 Kč |


