


LSS-150-02-L-DV-A | |
|---|---|
DigiKey Part Number | SAM11463-ND |
Manufacturer | |
Manufacturer Product Number | LSS-150-02-L-DV-A |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-150-02-L-DV-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 9mm, 10mm, 12mm |
Number of Positions 100 | Height Above Board 0.287" (7.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,59000 Kč | 121,59 Kč |
| 10 | 116,37400 Kč | 1 163,74 Kč |
| 25 | 112,61960 Kč | 2 815,49 Kč |
| 50 | 103,65180 Kč | 5 182,59 Kč |
| 100 | 97,55160 Kč | 9 755,16 Kč |
| Unit Price without VAT: | 121,59000 Kč |
|---|---|
| Unit Price with VAT: | 147,12390 Kč |

