
LSS-150-01-F-DV-A-K | |
---|---|
DigiKey Part Number | LSS-150-01-F-DV-A-K-ND |
Manufacturer | |
Manufacturer Product Number | LSS-150-01-F-DV-A-K |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
EDA/CAD Models | LSS-150-01-F-DV-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | 122,48063 Kč | 1 959,69 Kč |
Unit Price without VAT: | 122,48063 Kč |
---|---|
Unit Price with VAT: | 148,20156 Kč |