




LSS-140-01-L-DV-A | |
|---|---|
DigiKey Part Number | SAM10606-ND |
Manufacturer | |
Manufacturer Product Number | LSS-140-01-L-DV-A |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-140-01-L-DV-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 80 | Height Above Board 0.169" (4.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,89000 Kč | 94,89 Kč |
| 25 | 88,84440 Kč | 2 221,11 Kč |
| 50 | 84,46480 Kč | 4 223,24 Kč |
| 100 | 76,74820 Kč | 7 674,82 Kč |
| 500 | 72,13416 Kč | 36 067,08 Kč |
| Unit Price without VAT: | 94,89000 Kč |
|---|---|
| Unit Price with VAT: | 114,81690 Kč |



