


LSS-130-02-L-DV-A-K | |
|---|---|
DigiKey Part Number | SAM12688-ND |
Manufacturer | |
Manufacturer Product Number | LSS-130-02-L-DV-A-K |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-130-02-L-DV-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 9mm, 10mm, 12mm |
Number of Positions 60 | Height Above Board 0.287" (7.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,94000 Kč | 95,94 Kč |
| 25 | 89,88720 Kč | 2 247,18 Kč |
| 50 | 85,50760 Kč | 4 275,38 Kč |
| 100 | 77,79100 Kč | 7 779,10 Kč |
| 500 | 73,22866 Kč | 36 614,33 Kč |
| Unit Price without VAT: | 95,94000 Kč |
|---|---|
| Unit Price with VAT: | 116,08740 Kč |

