60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Razor Beam™ Ultra-Low Profile Connectors

LSS-130-02-F-DV-A

DigiKey Part Number
SAM12687-ND
Manufacturer
Manufacturer Product Number
LSS-130-02-F-DV-A
Description
CONN SELF-MATE 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSS-130-02-F-DV-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Mated Stacking Heights
9mm, 10mm, 12mm
Number of Positions
60
Height Above Board
0.287" (7.30mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
183,21000 Kč83,21 Kč
2577,99960 Kč1 949,99 Kč
5074,03700 Kč3 701,85 Kč
10067,36330 Kč6 736,33 Kč
50062,09726 Kč31 048,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,21000 Kč
Unit Price with VAT:100,68410 Kč