



LSS-120-01-F-DV-A-TR | |
|---|---|
DigiKey Part Number | SAM14166TR-ND - Tape & Reel (TR) SAM14166CT-ND - Cut Tape (CT) SAM14166DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-120-01-F-DV-A-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-01-F-DV-A-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6mm, 7mm, 9mm |
Number of Positions 40 | Height Above Board 0.169" (4.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 72,19100 Kč | 721,91 Kč |
| 100 | 61,34780 Kč | 6 134,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 48,50569 Kč | 33 953,98 Kč |
| 1 400 | 44,77824 Kč | 62 689,54 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |





