
LSS-110-03-L-DV-A-K-TR | |
---|---|
DigiKey Part Number | SAM14164TR-ND - Tape & Reel (TR) SAM14164CT-ND - Cut Tape (CT) SAM14164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-110-03-L-DV-A-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-03-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,11000 Kč | 83,11 Kč |
50 | 67,69760 Kč | 3 384,88 Kč |
100 | 57,49080 Kč | 5 749,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
625 | 51,03350 Kč | 31 895,94 Kč |
1 250 | 42,28506 Kč | 52 856,33 Kč |
3 125 | 39,36883 Kč | 123 027,59 Kč |
Unit Price without VAT: | 83,11000 Kč |
---|---|
Unit Price with VAT: | 100,56310 Kč |