


LSHM-150-06.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM12438TR-ND - Tape & Reel (TR) SAM12438CT-ND - Cut Tape (CT) SAM12438DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-06.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-06.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 150,47200 Kč | 1 504,72 Kč |
| 25 | 141,03920 Kč | 3 525,98 Kč |
| 50 | 134,30320 Kč | 6 715,16 Kč |
| 100 | 127,89040 Kč | 12 789,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 114,64977 Kč | 34 394,93 Kč |
| 600 | 111,08012 Kč | 66 648,07 Kč |
| 1 500 | 106,87996 Kč | 160 319,94 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |





