
LSHM-150-02.5-F-DV-A-S-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-02.5-F-DV-A-S-TR-ND - Tape & Reel (TR) 612-LSHM-150-02.5-F-DV-A-S-TRCT-ND - Cut Tape (CT) 612-LSHM-150-02.5-F-DV-A-S-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-02.5-F-DV-A-S-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-02.5-F-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,61000 Kč | 172,61 Kč |
| 10 | 165,22100 Kč | 1 652,21 Kč |
| 25 | 159,78640 Kč | 3 994,66 Kč |
| 50 | 147,09320 Kč | 7 354,66 Kč |
| 100 | 131,11830 Kč | 13 111,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 115,13179 Kč | 66 200,78 Kč |
| 1 150 | 103,02895 Kč | 118 483,29 Kč |
| Unit Price without VAT: | 172,61000 Kč |
|---|---|
| Unit Price with VAT: | 208,85810 Kč |





