
LSHM-150-01-F-RH-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14140TR-ND - Tape & Reel (TR) SAM14140CT-ND - Cut Tape (CT) SAM14140DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-F-RH-A-S-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
EDA/CAD Models | LSHM-150-01-F-RH-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle, Reverse | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,12000 Kč | 276,12 Kč |
| 10 | 234,67400 Kč | 2 346,74 Kč |
| 25 | 219,97520 Kč | 5 499,38 Kč |
| 50 | 209,47180 Kč | 10 473,59 Kč |
| 100 | 203,39500 Kč | 20 339,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 187,23944 Kč | 70 214,79 Kč |
| 750 | 166,87223 Kč | 125 154,17 Kč |
| 1 125 | 159,52601 Kč | 179 466,76 Kč |
| Unit Price without VAT: | 276,12000 Kč |
|---|---|
| Unit Price with VAT: | 334,10520 Kč |

