
LSHM-150-01-F-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-01-F-DH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-150-01-F-DH-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-150-01-F-DH-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-01-F-DH-A-N-K-TR |
Description | CONN SELF-MATE 100P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-01-F-DH-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 10 | 208,38400 Kč | 2 083,84 Kč |
| 25 | 195,32320 Kč | 4 883,08 Kč |
| 50 | 185,99600 Kč | 9 299,80 Kč |
| 100 | 177,11810 Kč | 17 711,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 170,42060 Kč | 42 605,15 Kč |
| 500 | 149,04380 Kč | 74 521,90 Kč |
| 1 250 | 142,78640 Kč | 178 483,00 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |

