
LSHM-140-04.0-L-DV-A-N-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-04.0-L-DV-A-N-TR-ND - Tape & Reel (TR) 612-LSHM-140-04.0-L-DV-A-N-CT-ND - Cut Tape (CT) 612-LSHM-140-04.0-L-DV-A-N-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-04.0-L-DV-A-N-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-04.0-L-DV-A-N-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,22000 Kč | 150,22 Kč |
| 10 | 143,79000 Kč | 1 437,90 Kč |
| 25 | 139,05080 Kč | 3 476,27 Kč |
| 50 | 128,00680 Kč | 6 400,34 Kč |
| 100 | 113,05980 Kč | 11 305,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 98,88082 Kč | 51 912,43 Kč |
| 1 050 | 87,54967 Kč | 91 927,15 Kč |
| 2 625 | 81,64274 Kč | 214 312,19 Kč |
| Unit Price without VAT: | 150,22000 Kč |
|---|---|
| Unit Price with VAT: | 181,76620 Kč |



