
LSHM-140-02.5-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14124TR-ND - Tape & Reel (TR) SAM14124CT-ND - Cut Tape (CT) SAM14124DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-02.5-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-02.5-F-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,19000 Kč | 130,19 Kč |
| 10 | 110,57500 Kč | 1 105,75 Kč |
| 25 | 103,63760 Kč | 2 590,94 Kč |
| 50 | 98,69060 Kč | 4 934,53 Kč |
| 100 | 93,97650 Kč | 9 397,65 Kč |
| 250 | 88,09416 Kč | 22 023,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 82,52248 Kč | 49 513,49 Kč |
| 1 200 | 79,37262 Kč | 95 247,14 Kč |
| 3 000 | 71,39320 Kč | 214 179,60 Kč |
| Unit Price without VAT: | 130,19000 Kč |
|---|---|
| Unit Price with VAT: | 157,52990 Kč |


