
LSHM-140-01-F-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-01-F-DH-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-140-01-F-DH-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-140-01-F-DH-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-01-F-DH-A-N-K-TR |
Description | CONN SELF-MATE 80P R/A SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-01-F-DH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-140-01-F-DH-A-N-K-TR | Samtec Inc. | 5 | 612-LSHM-140-01-F-DH-A-N-K-TRCT-ND | 8,92000 Kč | Similar |
| LSHM-140-01-L-DH-A-N-K-TR | Samtec Inc. | 353 | SAM14120CT-ND | 9,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,27000 Kč | 220,27 Kč |
| 10 | 187,26000 Kč | 1 872,60 Kč |
| 25 | 175,52640 Kč | 4 388,16 Kč |
| 50 | 167,14820 Kč | 8 357,41 Kč |
| 100 | 159,16900 Kč | 15 916,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 145,85267 Kč | 54 694,75 Kč |
| 750 | 127,56341 Kč | 95 672,56 Kč |
| 1 125 | 127,03790 Kč | 142 917,64 Kč |
| Unit Price without VAT: | 220,27000 Kč |
|---|---|
| Unit Price with VAT: | 266,52670 Kč |

