Similar

LSHM-130-03.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14108TR-ND - Tape & Reel (TR) SAM14108CT-ND - Cut Tape (CT) SAM14108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-03.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-03.0-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,73000 Kč | 145,73 Kč |
| 10 | 123,86700 Kč | 1 238,67 Kč |
| 25 | 116,11040 Kč | 2 902,76 Kč |
| 50 | 110,56700 Kč | 5 528,35 Kč |
| 100 | 105,28820 Kč | 10 528,82 Kč |
| 250 | 98,95096 Kč | 24 737,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 92,60118 Kč | 50 930,65 Kč |
| 1 100 | 89,87201 Kč | 98 859,21 Kč |
| 2 750 | 80,84230 Kč | 222 316,32 Kč |
| Unit Price without VAT: | 145,73000 Kč |
|---|---|
| Unit Price with VAT: | 176,33330 Kč |


