
LSHM-130-02.5-S-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-130-02.5-S-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-130-02.5-S-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-130-02.5-S-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-02.5-S-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-02.5-S-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 60 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-02.5-F-DV-A-S-K-TR | Samtec Inc. | 434 | SAM13199CT-ND | 144,89000 Kč | Similar |
| LSHM-130-02.5-H-DV-A-S-K-TR | Samtec Inc. | 257 | 612-LSHM-130-02.5-H-DV-A-S-K-TRCT-ND | 208,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 129,87300 Kč | 1 298,73 Kč |
| 25 | 121,72120 Kč | 3 043,03 Kč |
| 50 | 115,90900 Kč | 5 795,45 Kč |
| 100 | 110,37600 Kč | 11 037,60 Kč |
| 250 | 104,19376 Kč | 26 048,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 94,91096 Kč | 54 573,80 Kč |
| 1 150 | 85,08390 Kč | 97 846,49 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |

