



LSHM-120-03.0-L-DV-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14085TR-ND - Tape & Reel (TR) SAM14085CT-ND - Cut Tape (CT) SAM14085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-03.0-L-DV-A-S-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-03.0-L-DV-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 Kč | 125,78 Kč |
| 10 | 106,94300 Kč | 1 069,43 Kč |
| 25 | 100,23600 Kč | 2 505,90 Kč |
| 50 | 95,44440 Kč | 4 772,22 Kč |
| 100 | 90,88770 Kč | 9 088,77 Kč |
| 250 | 85,19896 Kč | 21 299,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 82,08149 Kč | 57 457,04 Kč |
| 1 400 | 72,25457 Kč | 101 156,40 Kč |
| Unit Price without VAT: | 125,78000 Kč |
|---|---|
| Unit Price with VAT: | 152,19380 Kč |

