



LSHM-120-03.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14082TR-ND - Tape & Reel (TR) SAM14082CT-ND - Cut Tape (CT) SAM14082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-03.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-03.0-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,99000 Kč | 1 049,90 Kč |
| 25 | 98,40520 Kč | 2 460,13 Kč |
| 50 | 93,70140 Kč | 4 685,07 Kč |
| 100 | 89,22680 Kč | 8 922,68 Kč |
| 250 | 83,64092 Kč | 20 910,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 86,07140 Kč | 60 249,98 Kč |
| 1 400 | 80,12867 Kč | 112 180,14 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |

