40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
LSHM-120-03.0-F-DV-A-S-K-TR
LSHM-120-03.0-F-DV-A-S-K-TR

LSHM-120-03.0-F-DV-A-S-K-TR

DigiKey Part Number
SAM14082TR-ND - Tape & Reel (TR)
SAM14082CT-ND - Cut Tape (CT)
SAM14082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-03.0-F-DV-A-S-K-TR
Description
CONN SELF-MATE 40POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-03.0-F-DV-A-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5.5mm, 6mm, 7mm, 9mm
Height Above Board
0.175" (4.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 451
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
10104,99000 Kč1 049,90 Kč
2598,40520 Kč2 460,13 Kč
5093,70140 Kč4 685,07 Kč
10089,22680 Kč8 922,68 Kč
25083,64092 Kč20 910,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70086,07140 Kč60 249,98 Kč
1 40080,12867 Kč112 180,14 Kč
Manufacturers Standard Package
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč