40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-02.5-H-DV-A-S-K-TR

DigiKey Part Number
612-LSHM-120-02.5-H-DV-A-S-K-TR-ND - Tape & Reel (TR)
612-LSHM-120-02.5-H-DV-A-S-K-TRCT-ND - Cut Tape (CT)
612-LSHM-120-02.5-H-DV-A-S-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-02.5-H-DV-A-S-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED HE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
10145,41100 Kč1 454,11 Kč
25136,29400 Kč3 407,35 Kč
50129,78440 Kč6 489,22 Kč
100123,58790 Kč12 358,79 Kč
250117,90628 Kč29 476,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750101,12665 Kč75 844,99 Kč
1 50090,56507 Kč135 847,61 Kč
2 25089,76645 Kč201 974,51 Kč
Manufacturers Standard Package
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč