


LSHM-120-02.5-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM13195TR-ND - Tape & Reel (TR) SAM13195CT-ND - Cut Tape (CT) SAM13195DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-02.5-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-02.5-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5mm, 5.5mm, 6.5mm, 8.5mm |
Number of Positions 40 | Height Above Board 0.156" (3.96mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 89,86600 Kč | 898,66 Kč |
| 25 | 84,22280 Kč | 2 105,57 Kč |
| 50 | 80,19780 Kč | 4 009,89 Kč |
| 100 | 76,36870 Kč | 7 636,87 Kč |
| 250 | 71,58776 Kč | 17 896,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 62,77531 Kč | 50 220,25 Kč |
| 4 000 | 56,93552 Kč | 227 742,08 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |


