
LSHM-120-01-L-RH-A-S-TR | |
|---|---|
DigiKey Part Number | SAM14078TR-ND - Tape & Reel (TR) SAM14078CT-ND - Cut Tape (CT) SAM14078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-L-RH-A-S-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-L-RH-A-S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle, Reverse | |
Features | Board Guide, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,60000 Kč | 193,60 Kč |
| 10 | 164,60300 Kč | 1 646,03 Kč |
| 25 | 154,28480 Kč | 3 857,12 Kč |
| 50 | 146,91460 Kč | 7 345,73 Kč |
| 100 | 139,90130 Kč | 13 990,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 131,72067 Kč | 62 567,32 Kč |
| 950 | 115,65764 Kč | 109 874,76 Kč |
| 1 425 | 110,31819 Kč | 157 203,42 Kč |
| Unit Price without VAT: | 193,60000 Kč |
|---|---|
| Unit Price with VAT: | 234,25600 Kč |

