Similar

LSHM-120-01-F-RH-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14072TR-ND - Tape & Reel (TR) SAM14072CT-ND - Cut Tape (CT) SAM14072DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-F-RH-A-S-K-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-F-RH-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle, Reverse | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 159,03900 Kč | 1 590,39 Kč |
| 25 | 149,06920 Kč | 3 726,73 Kč |
| 50 | 141,95060 Kč | 7 097,53 Kč |
| 100 | 135,17670 Kč | 13 517,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 126,84958 Kč | 60 253,55 Kč |
| 950 | 111,41627 Kč | 105 845,46 Kč |
| 1 425 | 106,24988 Kč | 151 406,08 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |


