20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-110-03.0-F-DV-A-S-K-TR

DigiKey Part Number
612-LSHM-110-03.0-F-DV-A-S-K-TR-ND - Tape & Reel (TR)
612-LSHM-110-03.0-F-DV-A-S-K-TRCT-ND - Cut Tape (CT)
612-LSHM-110-03.0-F-DV-A-S-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-110-03.0-F-DV-A-S-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-110-03.0-F-DV-A-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
5.5mm, 6mm, 7mm, 9mm
Height Above Board
0.175" (4.45mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
1075,80300 Kč758,03 Kč
2571,05720 Kč1 776,43 Kč
5067,66400 Kč3 383,20 Kč
10064,43030 Kč6 443,03 Kč
25060,39612 Kč15 099,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
70053,33521 Kč37 334,65 Kč
1 40050,39550 Kč70 553,70 Kč
3 50047,24550 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč