
LSHM-110-02.5-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-110-02.5-F-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-110-02.5-F-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-110-02.5-F-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-110-02.5-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-110-02.5-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 75,80300 Kč | 758,03 Kč |
| 25 | 71,05720 Kč | 1 776,43 Kč |
| 50 | 67,66400 Kč | 3 383,20 Kč |
| 100 | 64,43030 Kč | 6 443,03 Kč |
| 250 | 60,39612 Kč | 15 099,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 53,12521 Kč | 39 843,91 Kč |
| 1 500 | 49,76540 Kč | 74 648,10 Kč |
| 3 750 | 47,24550 Kč | 177 170,62 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |

