Similar
Similar

| LSHM-105-04.0-F-DV-A-S-K-TR | |
|---|---|
| DigiKey Part Number | 612-LSHM-105-04.0-F-DV-A-S-K-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LSHM-105-04.0-F-DV-A-S-K-TR | 
| Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Samtec Inc. | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
| Number of Positions | 10 | |
| Pitch | 0.020" (0.50mm) | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount | |
| Features | Board Guide, Pick and Place, Shielded | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 3.00µin (0.076µm) | |
| Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
| Height Above Board | 0.215" (5.46mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 625 | 53,26370 Kč | 33 289,81 Kč | 
| Unit Price without VAT: | 53,26370 Kč | 
|---|---|
| Unit Price with VAT: | 64,44908 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic