10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-105-02.5-L-DV-A-N-K-TR

DigiKey Part Number
612-LSHM-105-02.5-L-DV-A-N-K-TR-ND - Tape & Reel (TR)
612-LSHM-105-02.5-L-DV-A-N-K-TRCT-ND - Cut Tape (CT)
612-LSHM-105-02.5-L-DV-A-N-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-105-02.5-L-DV-A-N-K-TR
Description
0.50 MM RAZOR BEAM HIGH-SPEED H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-105-02.5-L-DV-A-N-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
10
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm, 5.5mm, 6.5mm, 8.5mm
Height Above Board
0.156" (3.96mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 397
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,66000 Kč68,66 Kč
1058,29000 Kč582,90 Kč
2554,62840 Kč1 365,71 Kč
5052,01620 Kč2 600,81 Kč
10049,53010 Kč4 953,01 Kč
25046,42740 Kč11 606,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75050,24849 Kč37 686,37 Kč
1 50044,36891 Kč66 553,37 Kč
2 25038,80430 Kč87 309,67 Kč
5 25035,43414 Kč186 029,23 Kč
Manufacturers Standard Package
Unit Price without VAT:68,66000 Kč
Unit Price with VAT:83,07860 Kč