
LSH-050-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15022TR-ND - Tape & Reel (TR) SAM15022CT-ND - Cut Tape (CT) SAM15022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-050-01-G-D-A-K-TR |
Description | CONN RCPT 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
EDA/CAD Models | LSH-050-01-G-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 100 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,79000 Kč | 194,79 Kč |
| 10 | 165,61400 Kč | 1 656,14 Kč |
| 25 | 155,23160 Kč | 3 880,79 Kč |
| 50 | 147,82380 Kč | 7 391,19 Kč |
| 100 | 140,76630 Kč | 14 076,63 Kč |
| 250 | 136,02960 Kč | 34 007,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 63,06182 Kč | 63 061,82 Kč |
| Unit Price without VAT: | 194,79000 Kč |
|---|---|
| Unit Price with VAT: | 235,69590 Kč |

