80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSH-040-01-G-D-A-K-TR

DigiKey Part Number
SAM15021TR-ND - Tape & Reel (TR)
SAM15021CT-ND - Cut Tape (CT)
SAM15021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSH-040-01-G-D-A-K-TR
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSH-040-01-G-D-A-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
2.31mm
Number of Positions
80
Height Above Board
0.075" (1.90mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 312
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1116,58000 Kč116,58 Kč
1099,06400 Kč990,64 Kč
2592,85720 Kč2 321,43 Kč
5088,41900 Kč4 420,95 Kč
10084,19780 Kč8 419,78 Kč
25078,92640 Kč19 731,60 Kč
50077,53866 Kč38 769,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,34858 Kč63 348,58 Kč
Manufacturers Standard Package
Unit Price without VAT:116,58000 Kč
Unit Price with VAT:141,06180 Kč