LSH-040-01-G-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSH-040-01-G-D-A-K-TR

DigiKey Part Number
SAM15021TR-ND - Tape & Reel (TR)
SAM15021CT-ND - Cut Tape (CT)
SAM15021DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSH-040-01-G-D-A-K-TR
Description
CONN RCPT 80POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LSH-040-01-G-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
80
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2.31mm
Height Above Board
0.075" (1.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,88000 Kč93,88 Kč
5085,96820 Kč4 298,41 Kč
10080,59620 Kč8 059,62 Kč
25072,64944 Kč18 162,36 Kč
50069,85568 Kč34 927,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,14158 Kč63 141,58 Kč
3 00054,78894 Kč164 366,82 Kč
Manufacturers Standard Package
Unit Price without VAT:93,88000 Kč
Unit Price with VAT:113,59480 Kč