
LSH-030-01-G-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSH-030-01-G-D-A-K-TR-ND - Tape & Reel (TR) 612-LSH-030-01-G-D-A-K-TRCT-ND - Cut Tape (CT) 612-LSH-030-01-G-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSH-030-01-G-D-A-K-TR |
Description | CONN RCPT 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSH-030-01-G-D-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2.31mm |
Number of Positions 60 | Height Above Board 0.075" (1.90mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,16000 Kč | 111,16 Kč |
| 10 | 94,51700 Kč | 945,17 Kč |
| 25 | 88,58600 Kč | 2 214,65 Kč |
| 50 | 84,35220 Kč | 4 217,61 Kč |
| 100 | 80,32500 Kč | 8 032,50 Kč |
| 250 | 75,29504 Kč | 18 823,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 64,90258 Kč | 51 922,06 Kč |
| 1 600 | 60,16812 Kč | 96 268,99 Kč |
| Unit Price without VAT: | 111,16000 Kč |
|---|---|
| Unit Price with VAT: | 134,50360 Kč |

