
LSEM-150-03.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14069TR-ND - Tape & Reel (TR) SAM14069CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSEM-150-03.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSEM-150-03.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,77000 Kč | 209,77 Kč |
| 10 | 178,33600 Kč | 1 783,36 Kč |
| 25 | 167,15240 Kč | 4 178,81 Kč |
| 50 | 159,16900 Kč | 7 958,45 Kč |
| 100 | 151,57410 Kč | 15 157,41 Kč |
| 250 | 147,39840 Kč | 36 849,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 125,10645 Kč | 71 936,21 Kč |
| 1 150 | 120,42353 Kč | 138 487,06 Kč |
| Unit Price without VAT: | 209,77000 Kč |
|---|---|
| Unit Price with VAT: | 253,82170 Kč |








