
LS2-130-01-F-D | |
|---|---|
DigiKey Part Number | SAM12683-ND |
Manufacturer | |
Manufacturer Product Number | LS2-130-01-F-D |
Description | CONN SELF-MATE 60POS VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-130-01-F-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,87000 Kč | 221,87 Kč |
| 10 | 205,02700 Kč | 2 050,27 Kč |
| 25 | 193,87040 Kč | 4 846,76 Kč |
| 50 | 186,92400 Kč | 9 346,20 Kč |
| 100 | 141,03500 Kč | 14 103,50 Kč |
| 500 | 125,66892 Kč | 62 834,46 Kč |
| 1 000 | 119,47980 Kč | 119 479,80 Kč |
| Unit Price without VAT: | 221,87000 Kč |
|---|---|
| Unit Price with VAT: | 268,46270 Kč |







