
LS2-115-01-L-D | |
|---|---|
DigiKey Part Number | SAM9667-ND |
Manufacturer | |
Manufacturer Product Number | LS2-115-01-L-D |
Description | CONN SELF-MATE 30POS VERT GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-115-01-L-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,82000 Kč | 144,82 Kč |
| 10 | 133,87800 Kč | 1 338,78 Kč |
| 25 | 126,51040 Kč | 3 162,76 Kč |
| 50 | 121,87960 Kč | 6 093,98 Kč |
| 100 | 91,98850 Kč | 9 198,85 Kč |
| 500 | 81,88492 Kč | 40 942,46 Kč |
| 1 000 | 67,69680 Kč | 67 696,80 Kč |
| Unit Price without VAT: | 144,82000 Kč |
|---|---|
| Unit Price with VAT: | 175,23220 Kč |







