
LS2-110-01-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | 612-LS2-110-01-L-D-RA1-TR-ND - Tape & Reel (TR) 612-LS2-110-01-L-D-RA1-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LS2-110-01-L-D-RA1-TR |
Description | CONN SELF-MATE 20POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-01-L-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,47000 Kč | 182,47 Kč |
| 10 | 168,73700 Kč | 1 687,37 Kč |
| 25 | 159,37400 Kč | 3 984,35 Kč |
| 50 | 153,75640 Kč | 7 687,82 Kč |
| 100 | 116,09750 Kč | 11 609,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 116,09747 Kč | 26 121,93 Kč |
| 675 | 103,61450 Kč | 69 939,79 Kč |
| 1 125 | 88,94574 Kč | 100 063,96 Kč |
| Unit Price without VAT: | 182,47000 Kč |
|---|---|
| Unit Price with VAT: | 220,78870 Kč |

