LS2-110-01-F-D-RA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-110-01-F-D-RA2

DigiKey Part Number
LS2-110-01-F-D-RA2-ND
Manufacturer
Manufacturer Product Number
LS2-110-01-F-D-RA2
Description
CONN SELF-MATE 20POS R/A GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-110-01-F-D-RA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Latch Holder
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.208" (5.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1152,27000 Kč152,27 Kč
10140,81100 Kč1 408,11 Kč
25133,10360 Kč3 327,59 Kč
50128,31280 Kč6 415,64 Kč
10096,65120 Kč9 665,12 Kč
50086,23662 Kč43 118,31 Kč
1 00081,98688 Kč81 986,88 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:152,27000 Kč
Unit Price with VAT:184,24670 Kč