10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS2-105-01-L-D

DigiKey Part Number
SAM10601-ND
Manufacturer
Manufacturer Product Number
LS2-105-01-L-D
Description
CONN SELF-MATE 10POS VERT GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
LS2-105-01-L-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Through Hole
Series
Features
Latch Holder
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Height Above Board
0.250" (6.35mm)
Number of Positions
10
Base Product Number
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS2-105-01-F-DSamtec Inc.2 236SAM11451-ND86,34000 KčSimilar
LS2-105-01-S-DSamtec Inc.105SAM10602-ND129,10000 KčSimilar
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1102,40000 Kč102,40 Kč
2591,55560 Kč2 288,89 Kč
5082,79640 Kč4 139,82 Kč
10076,95680 Kč7 695,68 Kč
50072,39444 Kč36 197,22 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,40000 Kč
Unit Price with VAT:123,90400 Kč