
LS2-105-01-F-D-RA1 | |
---|---|
DigiKey Part Number | SAM12679-ND |
Manufacturer | |
Manufacturer Product Number | LS2-105-01-F-D-RA1 |
Description | CONN SELF-MATE 10POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-105-01-F-D-RA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 140,19000 Kč | 140,19 Kč |
25 | 126,85480 Kč | 3 171,37 Kč |
50 | 117,89780 Kč | 5 894,89 Kč |
100 | 112,27370 Kč | 11 227,37 Kč |
500 | 84,57022 Kč | 42 285,11 Kč |
1 000 | 75,40502 Kč | 75 405,02 Kč |
2 500 | 71,73852 Kč | 179 346,30 Kč |
Unit Price without VAT: | 140,19000 Kč |
---|---|
Unit Price with VAT: | 169,62990 Kč |