LPAM-50-01.0-S-08-1-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 497,63010 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 842
Unit Price: 741,76000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 523,46137 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAM-50-01.0-S-08-1-K-TR

DigiKey Part Number
612-LPAM-50-01.0-S-08-1-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPAM-50-01.0-S-08-1-K-TR
Description
.050" LP ARRAY HIGH-SPEED HIGH-D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
400 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
400
Pitch
0.050" (1.27mm)
Number of Rows
8
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
4mm, 4.5mm
Height Above Board
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300523,46137 Kč157 038,41 Kč
Manufacturers Standard Package
Unit Price without VAT:523,46137 Kč
Unit Price with VAT:633,38826 Kč