
LPAM-50-01.0-L-08-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-50-01.0-L-08-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-50-01.0-L-08-2-K-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-50-01.0-L-08-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 400 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 8 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Array, Male Pins | Mated Stacking Heights 4mm, 4.5mm |
Number of Positions 400 | Height Above Board 0.145" (3.68mm) |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,14000 Kč | 559,14 Kč |
| 10 | 475,23400 Kč | 4 752,34 Kč |
| 25 | 445,46520 Kč | 11 136,63 Kč |
| 50 | 430,89960 Kč | 21 544,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 458,40527 Kč | 137 521,58 Kč |
| 600 | 352,04083 Kč | 211 224,50 Kč |
| Unit Price without VAT: | 559,14000 Kč |
|---|---|
| Unit Price with VAT: | 676,55940 Kč |









