
LPAM-40-01.5-S-08-2-K-TR | |
|---|---|
DigiKey Part Number | SAM15020TR-ND - Tape & Reel (TR) SAM15020CT-ND - Cut Tape (CT) 612-LPAM-40-01.5-S-08-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-40-01.5-S-08-2-K-TR |
Description | CONN ARRAY PLUG 320POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 320 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-40-01.5-S-08-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 320 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 8 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,81000 Kč | 673,81 Kč |
| 10 | 637,81500 Kč | 6 378,15 Kč |
| 25 | 613,81800 Kč | 15 345,45 Kč |
| 50 | 598,87260 Kč | 29 943,63 Kč |
| 100 | 488,57260 Kč | 48 857,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 451,94490 Kč | 135 583,47 Kč |
| 600 | 374,10060 Kč | 224 460,36 Kč |
| Unit Price without VAT: | 673,81000 Kč |
|---|---|
| Unit Price with VAT: | 815,31010 Kč |









