320 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAM-40-01.0-S-08-2-K-TR

DigiKey Part Number
612-LPAM-40-01.0-S-08-2-K-TR-ND - Tape & Reel (TR)
612-LPAM-40-01.0-S-08-2-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LPAM-40-01.0-S-08-2-K-TR
Description
.050" LP ARRAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
320 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAM-40-01.0-S-08-2-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
8
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Pick and Place
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
4mm, 4.5mm
Number of Positions
320
Height Above Board
0.145" (3.68mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPAM-40-01.0-L-08-2-K-TRSamtec Inc.57612-LPAM-40-01.0-L-08-2-K-TRCT-ND574,93000 KčSimilar
In-Stock: 265
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1602,01000 Kč602,01 Kč
10511,59500 Kč5 115,95 Kč
25479,56920 Kč11 989,23 Kč
50466,80240 Kč23 340,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300406,94333 Kč122 083,00 Kč
600381,37618 Kč228 825,71 Kč
Manufacturers Standard Package
Unit Price without VAT:602,01000 Kč
Unit Price with VAT:728,43210 Kč