
LPAM-30-01.5-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | SAM14057TR-ND - Tape & Reel (TR) SAM14057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LPAM-30-01.5-L-06-2-K-TR |
Description | CONN ARRAY PLUG 180POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-30-01.5-L-06-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 180 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,35000 Kč | 390,35 Kč |
| 10 | 369,52400 Kč | 3 695,24 Kč |
| 25 | 355,56800 Kč | 8 889,20 Kč |
| 50 | 347,02780 Kč | 17 351,39 Kč |
| 100 | 283,08180 Kč | 28 308,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 261,83380 Kč | 78 550,14 Kč |
| 600 | 225,74513 Kč | 135 447,08 Kč |
| Unit Price without VAT: | 390,35000 Kč |
|---|---|
| Unit Price with VAT: | 472,32350 Kč |

