LPAM-30-01.5-L-06-2-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPAM-30-01.5-L-06-2-K-TR

DigiKey Part Number
SAM14057TR-ND - Tape & Reel (TR)
SAM14057CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LPAM-30-01.5-L-06-2-K-TR
Description
CONN ARRAY PLUG 180POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
180 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPAM-30-01.5-L-06-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
180
Pitch
0.050" (1.27mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
4.5mm, 5mm
Height Above Board
0.165" (4.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1389,90000 Kč389,90 Kč
10369,09800 Kč3 690,98 Kč
25355,15840 Kč8 878,96 Kč
50346,62800 Kč17 331,40 Kč
100282,75560 Kč28 275,56 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300261,53210 Kč78 459,63 Kč
600225,48503 Kč135 291,02 Kč
Manufacturers Standard Package
Unit Price without VAT:389,90000 Kč
Unit Price with VAT:471,77900 Kč