
LPAM-30-01.5-L-04-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-30-01.5-L-04-2-K-TR-ND |
Manufacturer | |
Manufacturer Product Number | LPAM-30-01.5-L-04-2-K-TR |
Description | .050" LP ARRAY HIGH-SPEED HIGH-D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 4 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4.5mm, 5mm | |
Height Above Board | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 204,10149 Kč | 91 845,67 Kč |
| Unit Price without VAT: | 204,10149 Kč |
|---|---|
| Unit Price with VAT: | 246,96280 Kč |






