



LPAM-20-01.0-L-06-2-K-TR | |
|---|---|
DigiKey Part Number | 612-LPAM-20-01.0-L-06-2-K-TR-ND - Tape & Reel (TR) 612-LPAM-20-01.0-L-06-2-K-TRCT-ND - Cut Tape (CT) 612-LPAM-20-01.0-L-06-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LPAM-20-01.0-L-06-2-K-TR |
Description | CONN ARRAY PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LPAM-20-01.0-L-06-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 120 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 4mm, 4.5mm | |
Height Above Board | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,01000 Kč | 309,01 Kč |
| 10 | 262,59900 Kč | 2 625,99 Kč |
| 25 | 246,15040 Kč | 6 153,76 Kč |
| 50 | 234,40020 Kč | 11 720,01 Kč |
| 100 | 229,95440 Kč | 22 995,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 217,86751 Kč | 70 806,94 Kč |
| 650 | 182,50415 Kč | 118 627,70 Kč |
| Unit Price without VAT: | 309,01000 Kč |
|---|---|
| Unit Price with VAT: | 373,90210 Kč |


